- RS Stock No.:
- 740-5225
- Mfr. Part No.:
- NJM2360M
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5225
- Mfr. Part No.:
- NJM2360M
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
DC/DC Converters, New Japan Radio
Step-Down DC/DC Converters
Step-Up DC/DC Converters
Step-Up/Step-Down DC/DC Converters
Inverting DC/DC Converters
Step-Up DC/DC Converters
Step-Up/Step-Down DC/DC Converters
Inverting DC/DC Converters
DC/DC Switching Regulators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1.5A |
Converter Type | Step Down, Step Up |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | DMP |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 5mm |
Dimensions | 5 x 5 x 1.6mm |
Length | 5mm |
Height | 1.6mm |