GE Critical Power Pico TLynx Non-Isolated DC-DC Converter, 0.6 → 5.5V dc/ 2A Output, 3 → 14 V dc Input,
- RS Stock No.:
- 715-8544
- Mfr. Part No.:
- APXS002A0X-SRZ
- Manufacturer:
- GE Critical Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Murata Power Solutions DC-DC Converter, 0.59 → 5.5V dc/ 3A Output, 4.5 → 14 V dc Input, 15W, Surface
- RS Stock No.
- 689-4703
Price Each
MYR38.20
- RS Stock No.:
- 715-8544
- Mfr. Part No.:
- APXS002A0X-SRZ
- Manufacturer:
- GE Critical Power
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Lineage Power 2A Single Output Regulated Non-Isolated DC-DC Converter - Pico TLynx™ Series
Pico TLynx™ is a non-isolated dc-dc power module
Tunable Loop™ to optimise dynamic output voltage response of the dc-dc convertor
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Over-current and over-temperature protection
Tunable Loop™ to optimise dynamic output voltage response of the dc-dc convertor
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Over-current and over-temperature protection
Note
For derating curves please see manufacturer's datasheets.
Approvals
UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed
Pico TLynx™ is a non-isolated dc-dc power module
Tunable Loop™ to optimise dynamic output voltage response of the dc-dc convertor
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Over-current and over-temperature protection
Tunable Loop™ to optimise dynamic output voltage response of the dc-dc convertor
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Over-current and over-temperature protection
Note
For derating curves please see manufacturer's datasheets.
Approvals
UL 60950-1 recognized, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed
Lineage Power - Non-Isolated, Point-of-Load Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.6 → 5.5V dc |
Input Voltage Range | 3 → 14 V dc |
Power Rating | 11W |
Input Voltage Nominal | 12 V dc |
Output Current | 2A |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Length | 12.2mm |
Width | 12.2mm |
Depth | 6.25mm |
Series | Pico TLynx |
Load Regulation | 10mV |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Efficiency | 93.6% |