8862362400 | Mascot 8862 DC-DC Converter, 24V dc/ 3A Output, 30 → 48 V dc Input, 81W, Chassis Mount, +30°C Max Temp -20°C Min | RS
Recently searched

    Mascot 8862 DC-DC Converter, 24V dc/ 3A Output, 30 → 48 V dc Input, 81W, Chassis Mount, +30°C Max Temp -20°C Min

    Subtotal (1 box of 5 units)**

    MYR2,285.18

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Box(es)
    Per Box
    Per Unit**
    1 +MYR2,285.18MYR457.036

    **price indicative

    RS Stock No.:
    286-0789
    Distrelec Article No.:
    169-88-968
    Mfr. Part No.:
    8862362400
    Manufacturer:
    Mascot
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mascot

    Output Voltage

    24V dc

    Input Voltage Range

    30 → 48 V dc

    Power Rating

    81W

    Output Current

    3A

    Mounting Type

    Chassis Mount

    Series

    8862

    Maximum Temperature

    +30°C

    Minimum Temperature

    -20°C

    Related links