Murata Power Solutions NME Isolated DC-DC Converter, 5V dc/ 200 mA, 5V dc Input, 5V dc Input 1 W, Through Hole, 85 °C
- RS Stock No.:
- 279-8081
- Mfr. Part No.:
- NME0505DPC
- Manufacturer:
- Murata Power Solutions
This image is representative of the product range
Subtotal (35 units, in boxes of 35)*
MYR593.22
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 35 + | MYR16.949 | MYR593.22 |
*price indicative
- RS Stock No.:
- 279-8081
- Mfr. Part No.:
- NME0505DPC
- Manufacturer:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 5V dc | |
| Maximum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Maximum Output Power | 1W | |
| Series | NME | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 5V dc | ||
Maximum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Maximum Output Power 1W | ||
Series NME | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions NME series of DC-DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.
Short circuit protection options
Single isolated output
Industry standard pinout
No external components required
Related links
- Murata Power Solutions NME Isolated DC-DC Converter 5V dc Input Through Hole, 85 °C
- Murata Power Solutions NME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NTE DC/DC Converter 5V dc Input 85 °C Max Temp -40 °C Min Temp,
- Murata Power Solutions MYRBP Non-Isolated DC-DC Converter 5V dc Input 500 mA Surface, 85 °C Max
