Recently searched

    Texas Instruments DCH01 DC-DC Converter, 15V dc/ 33mA Output, 5 V dc Input, 1W, Surface Mount

    Subtotal (1 tray of 70 units)**

    MYR4,672.85

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 07/09/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Tray**
    70 +MYR66.755MYR4,672.85

    **price indicative

    RS Stock No.:
    267-7452
    Mfr. Part No.:
    DCH010515DN7
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Output Voltage

    15V dc

    Input Voltage Range

    5 V dc

    Power Rating

    1W

    Input Voltage Nominal

    5 V dc

    Output Current

    33mA

    Mounting Type

    Surface Mount

    Isolated

    Yes

    Output Voltage Adjustment Range

    -15 → +15V dc

    Isolation Voltage

    3kV dc

    Series

    DCH01

    Related links