Recently searched

    TRACOPOWER TEP 100UIR DC-DC Converter, 5V dc/ 20A Output, 9 → 75 V dc Input, 100W, PCB Mount, +85°C Max Temp

    Subtotal (1 unit)**

    MYR916.79

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 06/12/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR916.79

    **price indicative

    RS Stock No.:
    249-9778
    Mfr. Part No.:
    TEP 100-3611UIR
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    5V dc

    Input Voltage Range

    9 → 75 V dc

    Power Rating

    100W

    Output Current

    20A

    Mounting Type

    PCB Mount

    Number of Outputs

    1

    Output Voltage Adjustment Range

    -20 → +10%

    Length

    57.9mm

    Depth

    12.7mm

    Width

    36.8mm

    Series

    TEP 100UIR

    Maximum Temperature

    +85°C

    Standards Met

    EN 62368-1, IEC 62368-1

    Efficiency

    88%

    Minimum Temperature

    -40°C

    Related links