Murata IRV300 Isolated DC-DC Converter, 24V dc/, 160V dc Input 12.5 A, 16.8V Input, Chassis, 70 °C Max Temp -40 °C Min
- RS Stock No.:
- 240-8500
- Mfr. Part No.:
- IRV300-24W80HR-C
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR2,443.76
FREE delivery for orders over RM 150.00
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 3 | MYR2,443.76 |
| 4 - 11 | MYR2,328.12 |
| 12 + | MYR2,235.62 |
*price indicative
- RS Stock No.:
- 240-8500
- Mfr. Part No.:
- IRV300-24W80HR-C
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 16.8V | |
| Output Current 1 | 12.5A | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| Ripple and Noise | 120mV Pk-Pk | |
| Output Voltage Adjustment Range | 15 % | |
| Isolation Voltage | 4.25kV dc | |
| Maximum Output Power | 300W | |
| Package Type | Chassis Mount | |
| Standards/Approvals | RoHS | |
| Weight | 900g | |
| Width | 116mm | |
| Series | IRV300 | |
| Depth | 39.7mm | |
| Length | 184.6mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 92% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 16.8V | ||
Output Current 1 12.5A | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
Ripple and Noise 120mV Pk-Pk | ||
Output Voltage Adjustment Range 15 % | ||
Isolation Voltage 4.25kV dc | ||
Maximum Output Power 300W | ||
Package Type Chassis Mount | ||
Standards/Approvals RoHS | ||
Weight 900g | ||
Width 116mm | ||
Series IRV300 | ||
Depth 39.7mm | ||
Length 184.6mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 92% | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The Murata IRV300 series is a 300W stand alone, system level, chassis mount isolated DC-DC converter. The converter features an ultra wide input designed to accept nominal battery voltages from 24V to 110V in a single product. The IRV300 is ideally suited for railway applications, meeting EN50155 standard in a single package. The output voltage has a wide trim range up to +15% of Vnom, and features a constant current output profile ideally suited for high inductive/capacitive loading.
Up to 300 Watts total output power
Certified to railway standards EN 50155 and EN 50121-3-2
High efficiency up to 92%, typical
Tight line and load regulation
Low Ripple and Noise
Extensive self-protection shut down features, including over temperature shutdown
Output voltage adjustable
Green LED power indicator
Remote On/Off and PUL
Optional ORing feature for redundant or parallel operation with droop
Optional Hold-up feature
Related links
- Murata IRV300 Isolated DC-DC Converter 160V dc Input 12.5 A Chassis, 70 °C Max Temp -40 °C Min
- Murata IRV300 Isolated DC-DC Converter 160V dc Input 25 A Chassis, 70 °C Max Temp -40 °C Min
- MEAN WELL RSD-60 DC/DC Converter 160V dc Input 12 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD-60 DC/DC Converter 160V dc Input 12 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD-30 DC/DC Converter 160V dc Input 2.5 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD-30 DC/DC Converter 160V dc Input 6 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD-60 DC/DC Converter 160V dc Input 5 A Chassis, 70 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD-30 DC/DC Converter 160V dc Input 1.25 A Chassis, 70 °C Max Temp -40 °C Min Temp
