- RS Stock No.:
- 238-7138
- Mfr. Part No.:
- SPM15-033-Q48N-C
- Manufacturer:
- Murata
Temporarily out of stock - back order for despatch 05/05/2025, delivery within 4 working days from despatch date
Added
Price Each
MYR203.41
Units | Per Unit |
1 - 9 | MYR203.41 |
10 + | MYR197.05 |
- RS Stock No.:
- 238-7138
- Mfr. Part No.:
- SPM15-033-Q48N-C
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Murata single output potted metal package isolated 15 watt DC/DC converter is SPM15 series isolated DC/DC converter represent the next generation in industrial potted module technology. These converters offer a feature/option set including: through hole mounting, positive or negative logic(remote on off), over-current and over temperature protection, under voltage lockout.
High efficiency
Low output ripple and noise
Low output ripple and noise
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 15W |
Input Voltage Nominal | 48 V dc |
Isolated | Yes |
Output Voltage Adjustment Range | -0.25 → +0.25% |
Isolation Voltage | 1.6kV dc |
Series | SPM15 |