- RS Stock No.:
- 236-8588
- Mfr. Part No.:
- DCP010505BP
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 236-8588
- Mfr. Part No.:
- DCP010505BP
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 200mA |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 0.4 MHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 7 |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Width | 6.61mm |
Length | 19.18mm |
Load Regulation | 31 % |
Line Regulation | 15 % |
Height | 3.94mm |
Efficiency | 80% |
Dimensions | 19.18 x 6.61 x 3.94mm |