TRACOPOWER TEL 10 DC/DC Converter, 12V dc/ 416 mA, 36V dc Input, 18V Input 10 W, PCB, 85 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 187-5042
- Mfr. Part No.:
- TEL 10-2422
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-5042
- Mfr. Part No.:
- TEL 10-2422
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 416mA | |
| Output Current 2 | 416mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP-16 | |
| Maximum Output Power | 10W | |
| Depth | 8mm | |
| Length | 23.8mm | |
| Standards/Approvals | No | |
| Width | 13.7mm | |
| Series | TEL 10 | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 416mA | ||
Output Current 2 416mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Isolation Voltage 1kV dc | ||
Package Type DIP-16 | ||
Maximum Output Power 10W | ||
Depth 8mm | ||
Length 23.8mm | ||
Standards/Approvals No | ||
Width 13.7mm | ||
Series TEL 10 | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TEL 10 DC/DC Converter 36V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10 DC/DC Converter 18V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEL 10 DC/DC Converter 75V dc Input PCB, 85 °C Max Temp -40 °C Min Temp
- TRACOPOWER TRI 10 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THL 10 DC/DC Converter 36V dc Input PCB
- TRACOPOWER THM 10 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
