Recently searched

    XP Power IMM05 DC-DC Converter, 15V dc/ 333mA Output, 9 → 18 V dc Input, 5W, Through Hole, +100°C Max Temp -20°C

    Bulk discount available

    Subtotal (1 tube of 10 units)**

    MYR969.97

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 19/06/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per Unit**
    1 - 4MYR969.97MYR96.997
    5 - 9MYR931.16MYR93.116
    10 +MYR892.37MYR89.237

    **price indicative

    RS Stock No.:
    183-3929
    Mfr. Part No.:
    IMM0512S15
    Manufacturer:
    XP Power
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    XP Power

    Output Voltage

    15V dc

    Input Voltage Range

    9 → 18 V dc

    Power Rating

    5W

    Input Voltage Nominal

    12 V dc

    Output Current

    333mA

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    1

    Package

    SIP 9

    Isolation Voltage

    1.5kV dc

    Width

    9.3mm

    Depth

    12.5mm

    Length

    26mm

    Series

    IMM05

    Load Regulation

    ±2%

    Standards Met

    CB IEC/EN60601-1, CSA C22.2 No. 60601-1, EN55011, EN60601-1-2, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, TUV EN60601-1, UL ANSI/AMMI ES60601-1

    Efficiency

    82%

    Minimum Temperature

    -20°C

    Medical Approved

    Yes

    Maximum Temperature

    +100°C

    Related links