Murata NXF1 DC-DC Converter, 5V dc/ 200mA Output, 4.75 → 5.25 V dc Input, 1W, Surface Mount, +105°C Max Temp
- RS Stock No.:
- 174-4547
- Mfr. Part No.:
- NXF1S0505MC-R7
- Manufacturer:
- Murata
Available for back order.
Added
Price Each
MYR26.55
Units | Per Unit |
1 - 39 | MYR26.55 |
40 - 79 | MYR26.07 |
80 + | MYR25.48 |
- RS Stock No.:
- 174-4547
- Mfr. Part No.:
- NXF1S0505MC-R7
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The NXF1 series of DC-DC converters is used where a tightly regulated supply is required. They are ideal for situations where the input voltage is not tightly controlled. The single rail regulated output makes the ideal choice to power sensors, such as pressure transducers, hall effect sensors and mass airflow sensors.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.75 → 5.25 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 200mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD |
Isolation Voltage | 3kV dc |
Length | 15.24mm |
Width | 10.67mm |
Depth | 4.66mm |
Series | NXF1 |
Load Regulation | 0.01 |
Maximum Temperature | +105°C |
Efficiency | 64.5% |
Minimum Temperature | -40°C |