TRACOPOWER TEC 2 DC-DC Converter, 24V dc/ 83mA Output, 36 → 75 V dc Input, 2W, Through Hole, +95°C Max Temp
- RS Stock No.:
- 174-2254
- Mfr. Part No.:
- TEC 2-4815
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 unit)**
MYR51.01
19 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 2 | MYR51.01 |
3 - 4 | MYR49.49 |
5 + | MYR47.97 |
**price indicative
- RS Stock No.:
- 174-2254
- Mfr. Part No.:
- TEC 2-4815
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TRACOPOWER | |
Output Voltage | 24V dc | |
Input Voltage Range | 36 → 75 V dc | |
Power Rating | 2W | |
Input Voltage Nominal | 48 V dc | |
Output Current | 83mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | SIP-8 | |
Isolation Voltage | 1.6kV dc | |
Width | 9.1mm | |
Length | 21.8mm | |
Depth | 11.2mm | |
Series | TEC 2 | |
Load Regulation | 0.01 | |
Maximum Temperature | +95°C | |
Efficiency | 85% | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer TRACOPOWER | ||
Output Voltage 24V dc | ||
Input Voltage Range 36 → 75 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 83mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP-8 | ||
Isolation Voltage 1.6kV dc | ||
Width 9.1mm | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Series TEC 2 | ||
Load Regulation 0.01 | ||
Maximum Temperature +95°C | ||
Efficiency 85% | ||
Minimum Temperature -40°C | ||
Related links
- TRACOPOWER TEC 2 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TEC 2 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TEC 2 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TEC 2 DC-DC Converter 4.5 → 13.2 V dc Input Through...
- TRACOPOWER TEC 2 DC-DC Converter 18 → 36 V dc Input Through Hole,...
- TRACOPOWER TEC 2 DC-DC Converter 9 → 18 V dc Input Through Hole,...
- TRACOPOWER TIM 2 DC-DC Converter 36 → 75 V dc Input Through Hole,...
- TRACOPOWER TRS 2 DC-DC Converter 36 → 75 V dc Input Surface Mount,...