TRACOPOWER TEC 2WI DC-DC Converter, 12V dc/ 167mA Output, 9 → 36 V dc Input, 2W, Through Hole, +93°C Max Temp
- RS Stock No.:
- 174-2136
- Mfr. Part No.:
- TEC 2-2412WI
- Manufacturer:
- TRACOPOWER
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Tube of 10
MYR732.15
Tube(s) | Per Tube | Per Unit* |
1 - 1 | MYR732.15 | MYR73.215 |
2 - 3 | MYR716.04 | MYR71.604 |
4 + | MYR700.65 | MYR70.065 |
*price indicative |
- RS Stock No.:
- 174-2136
- Mfr. Part No.:
- TEC 2-2412WI
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco Power TEC 2WI Series DC-DC Converter, 82% Efficiency, Through Hole Mount - TEC 2-2412WI
This high efficiency Traco Power DC-DC converter, with a power rating of 2W, offers a seamless conversion from 24V to 12V DC. The use of a SIP 8 package ensures a compact design, perfect for various applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Efficient conversion from 24V to 12V DC
• Compact SIP 8 package for easy integration
• High efficiency above 82% ensures optimal performance
• Through hole mounting for secure installation
• Isolated design for added safety
• Wide input voltage range from 9V to 36V DC
• Fully regulated output for consistent power supply
• Compact SIP 8 package for easy integration
• High efficiency above 82% ensures optimal performance
• Through hole mounting for secure installation
• Isolated design for added safety
• Wide input voltage range from 9V to 36V DC
• Fully regulated output for consistent power supply
Applications
• Ideal for use in automation systems
• Suitable for electronic devices requiring a 12V DC power source
• Perfect for Electrical equipment in need of regulated power supply
• Great for mechanical systems demanding a high-efficiency DC-DC converter
• Suitable for electronic devices requiring a 12V DC power source
• Perfect for Electrical equipment in need of regulated power supply
• Great for mechanical systems demanding a high-efficiency DC-DC converter
Can it operate in extreme temperatures?
Yes, the Traco Power DC-DC converter has an operating temperature range from -40°C to +93°C, making it suitable for harsh environments.
Will it work with a wide range of input voltages?
Yes, this converter accepts input voltages from 9V to 36V DC, providing flexibility in various applications.
Is the output fully regulated?
Yes, the output of the converter is fully regulated, ensuring a stable power supply for your devices.
Can it be mounted securely?
The DC-DC converter features through hole mounting, allowing for secure installation in different systems.
Does it offer isolation for safety?
Yes, the design of the converter includes isolation features to ensure safety in electrical applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 167mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP-8 |
Isolation Voltage | 1.6kV dc |
Width | 9.1mm |
Depth | 11.2mm |
Length | 21.8mm |
Series | TEC 2WI |
Load Regulation | 0.01 |
Maximum Temperature | +93°C |
Minimum Temperature | -40°C |
Efficiency | 82% |