TRACOPOWER TEC 2 DC-DC Converter, 15V dc/ 134mA Output, 18 → 36 V dc Input, 2W, Through Hole, +95°C Max Temp
- RS Stock No.:
- 174-2110
- Mfr. Part No.:
- TEC 2-2413
- Manufacturer:
- TRACOPOWER
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Tube of 10
MYR665.41
Tube(s) | Per Tube | Per Unit* |
1 - 1 | MYR665.41 | MYR66.541 |
2 - 3 | MYR655.17 | MYR65.517 |
4 + | MYR640.99 | MYR64.099 |
*price indicative |
- RS Stock No.:
- 174-2110
- Mfr. Part No.:
- TEC 2-2413
- Manufacturer:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +95°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 2WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Fully regulated outputs
Operating temperature range –40°C to +95°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
I/O-isolation voltage 1600 VDC
Fully regulated outputs
Operating temperature range –40°C to +95°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 2W |
Input Voltage Nominal | 24 V dc |
Output Current | 134mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP-8 |
Isolation Voltage | 1.6kV dc |
Depth | 11.2mm |
Width | 9.1mm |
Length | 21.8mm |
Series | TEC 2 |
Load Regulation | 0.01 |
Maximum Temperature | +95°C |
Efficiency | 84% |
Minimum Temperature | -40°C |