- RS Stock No.:
- 170-8153
- Mfr. Part No.:
- ISL8203MIRZ
- Manufacturer:
- Intersil
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Tray of 338)
MYR41.951
Units | Per Unit | Per Tray* |
338 - 338 | MYR41.951 | MYR14,179.438 |
676 + | MYR40.693 | MYR13,754.234 |
*price indicative |
- RS Stock No.:
- 170-8153
- Mfr. Part No.:
- ISL8203MIRZ
- Manufacturer:
- Intersil
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Analogue Power Modules, Intersil
Analogue power modules offer a fully integrated DC/DC switching step down converter. They combine the controller, power FETs, an output inductor and compensation circuitry in one package.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Power Modules, Intersil
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 2.85 V |
Maximum Input Voltage | 6 V |
Minimum Output Current | 0A |
Maximum Output Current | 6A |
Converter Type | Step Down |
Number of Outputs | 2 |
Output Type | Adjustable |
Maximum Switching Frequency | 1.32 MHz |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 23 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 95% |
Length | 6.5mm |
Switching Regulator | Yes |
Load Regulation | 1 % |
Dimensions | 6.5 x 9 x 1.9mm |
Width | 9mm |
Height | 1.9mm |
Line Regulation | 0.25 % |