Phoenix Contact QUINT-PS/24DC/24DC/10/CO DC-DC Converter, 24V dc/ 10A Output, 18 → 32 V dc Input, 24W, DIN Rail
- RS Stock No.:
- 168-2492
- Mfr. Part No.:
- 2320555
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 168-2492
- Mfr. Part No.:
- 2320555
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
QUINT DC/DC converter with maximum functionality DC/DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation. QUINT DC/DC converters magnetically and therefore quickly trip circuit breakers with six times the nominal current, for selective and therefore cost-effective system protection. The high level of system availability is additionally ensured, thanks to preventive function monitoring, as it reports critical operating states before errors occur.
Reliable starting of difficult loads
Preventive function monitoring indicates critical operating states before errors occur
Constant voltage
Support conversion to various voltage levels
Electrical isolation: for setting up independent supply systems
Optimum protection with dip coating for 100 % humidity
Preventive function monitoring indicates critical operating states before errors occur
Constant voltage
Support conversion to various voltage levels
Electrical isolation: for setting up independent supply systems
Optimum protection with dip coating for 100 % humidity
Specifications
Attribute | Value |
---|---|
Output Voltage | 24V dc |
Input Voltage Range | 18 → 32 V dc |
Power Rating | 24W |
Input Voltage Nominal | 24 V dc |
Output Current | 10A |
Mounting Type | DIN Rail Mount |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1kV dc |
Depth | 130mm |
Width | 125mm |
Length | 48mm |
Series | QUINT-PS/24DC/24DC/10/CO |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Standards Met | cULus Recognized, UL 508, UL 60950-1, UL listed |