Murata Power Solutions LME DC-DC Converter, 12V dc/ 21mA Output, 10.8 → 13.2 V dc Input, 0.25W, Through Hole,
- RS Stock No.:
- 167-0825
- Mfr. Part No.:
- LME1212SC
- Manufacturer:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 167-0825
- Mfr. Part No.:
- LME1212SC
- Manufacturer:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
Product Details
Murata 250mW SIP Single Output Unregulated Isolated DC-DC Converter - LME Series
High efficiency for low power applications
Unregulated output
1kV input/output isolation
No external components required
SIP4 plastic package
UL 94V-0 package material
Unregulated output
1kV input/output isolation
No external components required
SIP4 plastic package
UL 94V-0 package material
Note
MTBF to MIL-HDBK-217F (25°C).
Murata Power Solutions - SIP
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 0.25W |
Input Voltage Nominal | 12 V dc |
Output Current | 21mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1kV dc |
Depth | 10mm |
Length | 11.48mm |
Series | LME |
Minimum Temperature | 0°C |
Maximum Temperature | +70°C |