- RS Stock No.:
- 163-2224
- Mfr. Part No.:
- NCP3063MNTXG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-2224
- Mfr. Part No.:
- NCP3063MNTXG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Switching Regulators, Step-Down DC-DC Converters, ON Semiconductor
Current mode and voltage mode DC-DC Converters for buck (Step-down), boost (step-up) and flyback applications.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3.3 V |
Maximum Output Voltage | 24 V |
Minimum Input Voltage | 0 V |
Maximum Input Voltage | 40 V |
Maximum Output Current | 1.5A |
Converter Type | Inverting, Step Down/Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 190 kHz |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Height | 0.95mm |
Efficiency | >85.5% |
Width | 4mm |
Dimensions | 4 x 4 x 0.95mm |
Length | 4mm |
Switching Regulator | Yes |
Load Regulation | 9 mV |
Line Regulation | 8 mV |