Texas Instruments TPS54140ADRCT, 1-Channel, Step Down, Synchronous DC-DC Converter, Adjustable 10-Pin, SON
- RS Stock No.:
- 162-7937
- Mfr. Part No.:
- TPS54140ADRCT
- Manufacturer:
- Texas Instruments
Available for back order.
Added
Price Each (On a Reel of 250)
MYR7.538
Units | Per Unit | Per Reel* |
250 + | MYR7.538 | MYR1,884.50 |
*price indicative |
- RS Stock No.:
- 162-7937
- Mfr. Part No.:
- TPS54140ADRCT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 39 V |
Minimum Input Voltage | 3.5 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 1.5A |
Converter Type | Step Down, Synchronous |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2.5 MHz |
Package Type | SON |
Pin Count | 10 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Length | 3.1mm |
Dimensions | 3.1 x 3.1 x 0.95mm |
Height | 0.95mm |
Width | 3.1mm |