- RS Stock No.:
- 162-6458
- Mfr. Part No.:
- TPS54519RTET
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-6458
- Mfr. Part No.:
- TPS54519RTET
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down SWIFT™ DC/DC Converters (Integrated Switch), Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 4.5 V |
Minimum Input Voltage | 2.95 V |
Maximum Input Voltage | 6 V |
Maximum Output Current | 5A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 2 MHz |
Mounting Type | Surface Mount |
Package Type | WQFN |
Pin Count | 16 |
Maximum Operating Temperature | +140 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.75mm |
Length | 3.15mm |
Switching Regulator | Yes |
Dimensions | 3.15 x 3.15 x 0.75mm |
Width | 3.15mm |