Recom RW DC-DC Converter, 12V dc/ 250mA Output, 18 → 36 V dc Input, 3W, Through Hole, +80°C Max Temp -40°C Min
- RS Stock No.:
- 162-2760
- Mfr. Part No.:
- RW-2412S
- Manufacturer:
- Recom
Temporarily out of stock - back order for despatch 05/11/2024, delivery within 4 working days from despatch date
Price 1 Tube of 15
MYR1,930.41
Tube(s) | Per Tube | Per Unit* |
---|---|---|
1 - 1 | MYR1,930.41 | MYR128.694 |
2 - 3 | MYR1,887.94 | MYR125.863 |
4 + | MYR1,847.41 | MYR123.161 |
*price indicative
- RS Stock No.:
- 162-2760
- Mfr. Part No.:
- RW-2412S
- Manufacturer:
- Recom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
![](https://media.rs-online.com/t_line/L473528-01.gif)
RECOM DC-DC Converter, Single Output, 12V DC Output Voltage - RW Series - RW-2412S
Looking for a device to deliver stable power to your equipment? Select this DC-DC converter from RECOM for the job. Its wide input voltage range between 18 and 36V DC makes it a versatile option, while an output voltage of 12V DC keeps your low-power applications running without a hitch. Continuous short-circuit protection kicks electrical hazards to the kerb, so you get enhanced safety. As straightforward through-hole mounting establishes a secure connection to your board, you can count on this device to hold its own in shaky situations.
Features & Benefits
• Compact dimensions of 32.26 (L) x 14.73 (W) x 7mm (H) to maximise space on your PCB
• Line regulation of +0.2% for a steady output
• High efficiency of 84% means minimal energy is wasted as heat
• Performs reliably in harsh conditions, thanks to its broad operating temperature range of -40°C to +80°C
• Line regulation of +0.2% for a steady output
• High efficiency of 84% means minimal energy is wasted as heat
• Performs reliably in harsh conditions, thanks to its broad operating temperature range of -40°C to +80°C
Applications
• Food and beverage production
• Industrial power supplies
• Factory automation
• Industrial power supplies
• Factory automation
What's the power rating of this DC-DC converter?
It has a power rating of 3W, so it's a suitable choice for low-power applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 500V ac |
Depth | 7mm |
Length | 32.26mm |
Series | RW |
Minimum Temperature | -40°C |
Maximum Temperature | +80°C |