XP Power RCQ50 DC/DC Converter, 24V dc/ 2.08 A, 160V dc Input, -40V Input 50 W, Through Hole, 105 °C Max Temp -40 °C Min

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-9279
Mfr. Part No.:
RCQ50110S24
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

160V dc

Minimum Input Voltage

-40V

Output Current 1

2.08A

Mount Type

Through Hole

MTBF

310000000h

Number of Outputs

1

Isolation Voltage

3kV ac

Number of Pins

8

Maximum Output Power

50W

Package Type

Quarter Brick

Length

57.9mm

Depth

12.5mm

Standards/Approvals

No

Width

36.8mm

Series

RCQ50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Efficiency

91%

COO (Country of Origin):
TW

XP Power - RCQ50 Series of DC-DC Converters


The RCQ50 series from XP Power offers a highly reliable range of isolated, 50 W DC-DC converters. This regulated single output series features 3000 V ac in isolation, and is also designed to comply with EN50155 and IEC60571 and meets EN50121-3-2 EMC standards.

50 W

3000 V ac isolation

Regulated single output

72 V dc and 110 V dc for rail applications

Operating temperature -40 °C to +100 °C

Remote ON/OFF and remote sense

XP Power - DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy