- RS Stock No.:
- 145-4493
- Mfr. Part No.:
- KA34063A
- Manufacturer:
- onsemi
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Tube of 50)
MYR3.943
Units | Per Unit | Per Tube* |
50 + | MYR3.943 | MYR197.15 |
*price indicative |
- RS Stock No.:
- 145-4493
- Mfr. Part No.:
- KA34063A
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PWM (Pulse Width Modulation) Controllers, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.
Specifications
Attribute | Value |
---|---|
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 40 V |
Converter Type | Inverting, Step Down, Step Up |
Number of Outputs | 1 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Length | 10.15mm |
Width | 6.35mm |
Height | 3.3mm |
Dimensions | 10.15 x 6.35 x 3.3mm |