Linear Technology LTC4290BIUJ#PBF, 8-Channel Power Management IC, 3 → 9 V, 143μA 40-Pin, QFN

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Power over Ethernet (PoE) Controllers, Linear Technology

Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as wireless access points, IP telephones and IP cameras may make use of PoE.

Power management ICs by Linear Technology are widely used in applications such as the industrial, automotive, telecommunications, medical, computing and military Industries. The Powered Device (PD) controllers support more than one power levels of Power over Ethernet: IEEE PoE, IEEE PoE+, and LTPoE++. PSE controllers detect and classify Powered Devices (PDs) the right amount of power is sourced to PDs over the Ethernet cables.

LTPoE++, PoE+ and PoE Controllers can all be mixed and matched.
PSE and PD controllers connect and communicate with one another
Power levels of Power over Ethernet:
IEEE PoE (13 W)
IEEE PoE+ (25.5 W)
LTPoE++ (up to 90 W) standard

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 3 V
Maximum Output Voltage 9 V
Minimum Input Voltage 3 V
Maximum Input Voltage 3.6 V
Minimum Output Current 143µA
Maximum Output Current 260µA
Number of Outputs 8
Mounting Type Surface Mount
Package Type QFN
Pin Count 40
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 0.7mm
Width 6mm
Length 6mm
Dimensions 6 x 6 x 0.7mm
34 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 70.18
units
Per unit
1 - 9
MYR70.18
10 - 24
MYR66.97
25 - 49
MYR66.10
50 +
MYR65.25
Packaging Options: