Linear Technology LTC4263IS#PBF, Triple Power Management IC, Maximum of 21 V 14-Pin, SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Power over Ethernet (PoE) Controllers, Linear Technology

Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as wireless access points, IP telephones and IP cameras may make use of PoE.

Power management ICs by Linear Technology are widely used in applications such as the industrial, automotive, telecommunications, medical, computing and military Industries. The Powered Device (PD) controllers support more than one power levels of Power over Ethernet: IEEE PoE, IEEE PoE+, and LTPoE++. PSE controllers detect and classify Powered Devices (PDs) the right amount of power is sourced to PDs over the Ethernet cables.

LTPoE++, PoE+ and PoE Controllers can all be mixed and matched.
PSE and PD controllers connect and communicate with one another
Power levels of Power over Ethernet:
IEEE PoE (13 W)
IEEE PoE+ (25.5 W)
LTPoE++ (up to 90 W) standard

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Maximum Output Voltage 21 V
Minimum Input Voltage 33 V
Maximum Input Voltage 66 V
Minimum Output Current 160µA
Maximum Output Current 275µA
Number of Outputs 3
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 1.49mm
Length 8.73mm
Dimensions 8.73 x 3.98 x 1.49mm
Width 3.98mm
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 33.54
units
Per unit
1 - 9
MYR33.54
10 - 24
MYR29.22
25 - 49
MYR22.98
50 +
MYR21.75
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
The highly flexible and integrated PMIC configurable devices ...
Description:
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals. The Power Management Integrated Circuits (PMIC) are ...
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...