XP Power IMA01 DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +75°C Max Temp
- RS Stock No.:
- 124-4999
- Mfr. Part No.:
- IMA0105S05
- Manufacturer:
- XP Power
Available for back order.
Added
Price Each
MYR34.56
Units | Per Unit |
1 - 2 | MYR34.56 |
3 - 4 | MYR33.84 |
5 + | MYR32.83 |
- RS Stock No.:
- 124-4999
- Mfr. Part No.:
- IMA0105S05
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - IMA Series of Isolated DC-DC Converters
XP Power IMA01 Series of DC-DC Converters offers a highly isolated solution to a wide range of applications. IMA01 Series provides global medical approvals with single and dual output options enabling installations into a wide variety of single phase environments.
The IMA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IMA01 Series suitable for new or existing upgrades.
The IMA01 Series has been designed with new and existing applications in mind. XP Power has been designed utilising the industry standard SIP7 Package, making the IMA01 Series suitable for new or existing upgrades.
Features and Benefits
High Isolation of 4000 V, 1 x MOPP at 250 V ac.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP7 Package.
Wide operating range, with a full load of 75 °C ambient.
MTBF rating of 2.5 MHrs
High Isolation of 4000 V, 1 x MOPP at 250 V ac.
Offers single and dual output options.
Suitable for new and existing applications.
Utilises industry standard SIP7 Package.
Wide operating range, with a full load of 75 °C ambient.
MTBF rating of 2.5 MHrs
XP Power Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 1W |
Input Voltage Nominal | 5 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±5% |
Package | SIP 7 |
Isolation Voltage | 4kV ac |
Depth | 11.1mm |
Width | 9.2mm |
Length | 19.5mm |
Series | IMA01 |
Load Regulation | 0.1 |
Standards Met | CB IEC60601-1, Conducted EN55011 Class B, Conducted Immunity EN61000-4-6, CSA C22.2 No 60601-1, EFT/Burst EN61000-4-4, ESD Immunity EN61000-4-2, Magnetic Fields EN61000-4-8, Radiated EN55011 Class B, Radiated Immunity EN61000-4-3, Surge EN61000-4-5, TUV EN60601-1, UL ANSi/AMMI 60601-1 |
Maximum Temperature | +75°C |
Minimum Temperature | -40°C |
Medical Approved | Yes |