XP Power JCG DC-DC Converter, 15V dc/ 1A Output, 18 → 36 V dc Input, 15W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-8194
- Mfr. Part No.:
- JCG1524S15
- Manufacturer:
- XP Power
Available for back order.
Added
Price Each
MYR166.01
Units | Per Unit |
1 - 2 | MYR166.01 |
3 - 4 | MYR162.50 |
5 + | MYR157.62 |
- RS Stock No.:
- 122-8194
- Mfr. Part No.:
- JCG1524S15
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JCG Series of 12/15 W Isolated DC-DC Converters
The JCG series from XP Power offers a highly reliable range of single and dual output, 12/15 W, isolated DC-DC converters. This compact range attributes 1600 VDC in isolation, a 2:1 input range and high power density. The series is available in an industry standard package, features remote on/off settings and has a high efficiency of up to 91%.
12/15 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 91%
Board mount
-40 °C to +100 °C Operating temperature
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 91%
Board mount
-40 °C to +100 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | 1A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP 24 |
Isolation Voltage | 1.6kV dc |
Depth | 10.16mm |
Width | 20.32mm |
Length | 31.75mm |
Series | JCG |
Load Regulation | ±0.5% |
Minimum Temperature | -40°C |
Maximum Temperature | +100°C |
Standards Met | EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |