XP Power JTF DC-DC Converter, ±5V dc/ ±1.2A Output, 9 → 36 V dc Input, 12W, Through Hole, +105°C Max Temp -40°C
- RS Stock No.:
- 122-7519
- Mfr. Part No.:
- JTF1224D05
- Manufacturer:
- XP Power
Available for back order.
Added
Price Each
MYR185.32
Units | Per Unit |
1 - 2 | MYR185.32 |
3 - 4 | MYR181.42 |
5 + | MYR175.97 |
- RS Stock No.:
- 122-7519
- Mfr. Part No.:
- JTF1224D05
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JFT12 Series of Isolated DC-DC Converters
The JTF12 series from XP Power offers a highly reliable range of single and dual output, 12 W, isolated DC-DC converters. The series has been designed in an industry standard package, features 1600 VDC in isolation and a high efficiency of up to 90%. These compact DC-DC converters have a wide 4:1 input range, feature standard remote on/off and have an operating temperature of -40 °C to +105 °C.
12 W, isolated DC-DC converters
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off
1600 VDC isolation
High power density
Single and dual outputs
Wide 4:1 input range
-40 °C to +105 °C Operating temperature
High efficiency up to 90%
Industry standard package
Board mount
Standard remote on/off
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 12W |
Input Voltage Nominal | 24 V dc |
Output Current | ±1.2A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.6kV dc |
Width | 20.32mm |
Depth | 10.16mm |
Length | 31.75mm |
Series | JTF |
Load Regulation | ±1% |
Maximum Temperature | +105°C |
Minimum Temperature | -40°C |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |