XP Power JCJ DC-DC Converter, ±15V dc/ ±265mA Output, 9 → 18 V dc Input, 8W, Through Hole, +100°C Max Temp -40°C
- RS Stock No.:
- 122-7390
- Mfr. Part No.:
- JCJ0812D15
- Manufacturer:
- XP Power
Available for back order.
Added
Price Each
MYR129.37
Units | Per Unit |
1 - 2 | MYR129.37 |
3 - 4 | MYR126.65 |
5 + | MYR122.85 |
- RS Stock No.:
- 122-7390
- Mfr. Part No.:
- JCJ0812D15
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power – JCJ08 Series of Isolated DC-DC Converters
The JCJ08 series from XP Power offers a highly reliable range of 8 W, isolated DC-DC converters. The series has been designed in a DIP-24 package with an industry standard footprint and features a 2:1 input voltage range. No minimum load is required for any of the DC-DC converters in the range and single and dual output options are available.
8 W, isolated DC-DC converters
1500 VDC isolation
2:1 input range
DIP-24 package
Single and dual outputs
-40 °C to +70 °C Operating temperature
Continuous short circuit protection
Board mount
1500 VDC isolation
2:1 input range
DIP-24 package
Single and dual outputs
-40 °C to +70 °C Operating temperature
Continuous short circuit protection
Board mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 18 V dc |
Power Rating | 8W |
Input Voltage Nominal | 12 V dc |
Output Current | ±265mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 1.5kV dc |
Length | 31.75mm |
Depth | 10.16mm |
Width | 20.32mm |
Series | JCJ |
Load Regulation | ±0.5% |
Standards Met | EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |