XP Power JWL40 Isolated DC-DC Converter, ±12V dc/ ±1.67A Output, 9 → 36 V dc Input, 40W, Through Hole, +105°C
- RS Stock No.:
- 122-4507
- Mfr. Part No.:
- JWL4024D12
- Manufacturer:
- XP Power
Discontinued product
- RS Stock No.:
- 122-4507
- Mfr. Part No.:
- JWL4024D12
- Manufacturer:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
XP Power - JWL40 Series of DC-DC Converters
The JWL40 series from XP Power offers a highly reliable range of regulated single and dual output, 40 W DC-DC converters. The series has been designed in a six-sided, 2 x 1 metal package with an industry standard footprint and features a 4:1 ultra-wide input voltage range.
40 W
1500 V dc Isolation
Operating temperature -40 °C to +100 °C
2 x 1 metal cased package
High-power density
4:1 ultra-wide input voltage range
Meets ITE safety approvals
Regulated single and dual output
3-year warranty
Remote on/off
1500 V dc Isolation
Operating temperature -40 °C to +100 °C
2 x 1 metal cased package
High-power density
4:1 ultra-wide input voltage range
Meets ITE safety approvals
Regulated single and dual output
3-year warranty
Remote on/off
XP Power - DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 40W |
Input Voltage Nominal | 24 V dc |
Output Current | ±1.67A |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Package | 1 x 2 in |
Isolation Voltage | 1.5kV dc |
Length | 50.8mm |
Width | 25.4mm |
Depth | 10.2mm |
Series | JWL40 |
Load Regulation | ±1% |
Maximum Temperature | +105°C |
Standards Met | cCSAus, CE Certified, EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC 60950-1, ITE Safety Approvals, MIL-HDBK-217F, UL/cUL60950-1 |
Minimum Temperature | -40°C |