Recently searched

    Cosel DC-DC Converter, 24V dc/ 2.1A Output, 18 → 36 V dc Input, 50.4W, Through Hole, +100°C Max Temp -40°C Min

    Discontinued product
    RS Stock No.:
    328-664
    Mfr. Part No.:
    CBS502424
    Manufacturer:
    Cosel
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Cosel

    Output Voltage

    24V dc

    Input Voltage Range

    18 → 36 V dc

    Power Rating

    50.4W

    Input Voltage Nominal

    18 → 36 V dc

    Output Current

    2.1A

    Mounting Type

    Through Hole

    Isolated

    Yes

    Number of Outputs

    1

    Isolation Voltage

    1 kV ac, 1.5kV dc

    Depth

    12.7mm

    Length

    61mm

    Load Regulation

    48mV

    Maximum Temperature

    +100°C

    Minimum Temperature

    -40°C

    Efficiency

    87%