GE Critical Power Austin MiniLynx Non-Isolated DC-DC Converter, 0.75 → 5.5V dc/ 3A Output, 8.3 → 14 V dc
- RS Stock No.:
- 152-546
- Mfr. Part No.:
- AXA003A0X-SRZ
- Manufacturer:
- GE Critical Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 152-546
- Mfr. Part No.:
- AXA003A0X-SRZ
- Manufacturer:
- GE Critical Power
Legislation and Compliance
Product Details
Lineage Power 3A Single Output Regulated Non-Isolated DC-DC Converter - Austin MiniLynx™ Series
Non-isolated
Austin MiniLynx™ is pin to pin compatible with Austin MicroLynx™ series
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Low output noise and ripple
Under-voltage lockout, over-current and over-temperature protection
Austin MiniLynx™ is pin to pin compatible with Austin MicroLynx™ series
Wide input voltage range
Adjustable output voltage via external resistors
Remote On/Off Control
Low output noise and ripple
Under-voltage lockout, over-current and over-temperature protection
Note
For derating curves please see manufacturer's datasheets.
Approvals
UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed
Note
Derate above 60 or 70°C depending on output V & airflow (see datasheet)
Approvals
UL 60950-1 recognized, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed
Lineage Power - Non-Isolated, Point-of-Load Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.75 → 5.5V dc |
Input Voltage Range | 8.3 → 14 V dc |
Input Voltage Nominal | 12 V dc |
Output Current | 3A |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Width | 11.4mm |
Depth | 5.7mm |
Length | 20.3mm |
Series | Austin MiniLynx |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |