GE Critical Power Austin Lynx Non-Isolated DC-DC Converter, 0.75 → 5.5V dc/ 10A Output, 10 → 14 V dc
- RS Stock No.:
- 152-451
- Mfr. Part No.:
- AXA010A0X3Z
- Manufacturer:
- GE Critical Power
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 152-451
- Mfr. Part No.:
- AXA010A0X3Z
- Manufacturer:
- GE Critical Power
Technical data sheets
- Datasheet 0152451
- AN04-002 Input Filtering for Austin Lynx Series POL Modules Application Guidelines for Non-Isolated Converters
- AN04-005: Margining and Voltage Programming Application Guidelines for Non-Isolated Converters
- AN04-003 Remote On/Off Considerations Data Sheet
- AN04-006: PWB Layout Considerations Data Sheet
Legislation and Compliance
Product Details
Lineage Power 10A Single Output Regulated Non-Isolated DC-DC Converter - Austin Lynx™ Series
Non-isolated
DOSA industry standard package & pin out (SIP)
Wide input voltage range
Up to 10A output current
Adjustable output voltage via external resistors
Remote On/Off Control
Remote sense
Low output noise and ripple
Under-voltage lockout, over-current and over-temperature protection
DOSA industry standard package & pin out (SIP)
Wide input voltage range
Up to 10A output current
Adjustable output voltage via external resistors
Remote On/Off Control
Remote sense
Low output noise and ripple
Under-voltage lockout, over-current and over-temperature protection
Note
For derating curves please see manufacturer's datasheets.
Approvals
UL 60950-1 recognised, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed
Note
Derate above, worst case, 40°C depending on output V & airflow, see datasheet
Approvals
UL 60950-1 recognized, CSA C22.2 No. 60950-1-03 Certified and VDE 0805:2001-12 (EN60950-1) licensed
Lineage Power - Non-Isolated, Point-of-Load Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 0.75 → 5.5V dc |
Input Voltage Range | 10 → 14 V dc |
Input Voltage Nominal | 12 V dc |
Output Current | 10A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | SIP |
Width | 8.1mm |
Length | 50.8mm |
Depth | 12.7mm |
Series | Austin Lynx |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |