Murata Power Solutions LSN2 Non-Isolated DC-DC Converter 6A Output, 8.3 → 14 V dc Input, Through Hole, +100°C
- RS Stock No.:
- 150-742
- Mfr. Part No.:
- LSN2-T/6-D12-C
- Manufacturer:
- Murata Power Solutions
Discontinued product
- RS Stock No.:
- 150-742
- Mfr. Part No.:
- LSN2-T/6-D12-C
- Manufacturer:
- Murata Power Solutions
Legislation and Compliance
Product Details
Murata 6A, 10A & 16A Single Output Regulated Non-Isolated DC-DC Converter - LSN2 Series
Very high efficiency
Wide input voltage range
Non-isolated
User-selectable output voltages via external resistors
Phased start-up for sequencing and tracking
Starts up into pre-biased load
Remote On/Off control
Remote sense
Low output noise and ripple
Under voltage lockout, over temperature and continuous short circuit protection
UL94V-0 flammability rating
DOSA industry standard SIP package & pin out
Wide input voltage range
Non-isolated
User-selectable output voltages via external resistors
Phased start-up for sequencing and tracking
Starts up into pre-biased load
Remote On/Off control
Remote sense
Low output noise and ripple
Under voltage lockout, over temperature and continuous short circuit protection
UL94V-0 flammability rating
DOSA industry standard SIP package & pin out
Note
No derating up to 63ºC, with derating up to +85ºC.
Standards
UL/cUL 60950-1, CSA-C22.2 No.234, IEC/EN 60950-1
Specifications
Attribute | Value |
---|---|
Input Voltage Range | 8.3 → 14 V dc |
Input Voltage Nominal | 12 V dc |
Output Current | 6A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | Case B-12 |
Width | 6.98mm |
Depth | 12.7mm |
Length | 25.4mm |
Series | LSN2 |
Minimum Temperature | -40°C |
Maximum Temperature | +100°C |