Cosel Isolated DC-DC Converter, 3.3V dc/ 1.35A Output, 36 → 76 V dc Input, 4.46W, Through Hole, +85°C Max Temp
- RS Stock No.:
- 137-105
- Mfr. Part No.:
- SUS6483R3C
- Manufacturer:
- Cosel
Discontinued product
- RS Stock No.:
- 137-105
- Mfr. Part No.:
- SUS6483R3C
- Manufacturer:
- Cosel
Technical data sheets
Legislation and Compliance
Product Details
SUS Series, 1.5 W → 3 W, Single Output
The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.
Features and Benefits:
Single output
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
Specifications
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 36 → 76 V dc |
Power Rating | 4.46W |
Input Voltage Nominal | 48 V dc |
Output Current | 1.35A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 500V ac |
Length | 31.6mm |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 77% |