Cosel DC-DC Converter, 5V dc/ 2A Output, 4.5 → 9 V dc Input, 10W, Through Hole, +85°C Max Temp -40°C Min Temp
- RS Stock No.:
- 102-557
- Mfr. Part No.:
- SUCS100505C
- Manufacturer:
- Cosel
Subtotal (1 unit)*
MYR179.95
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR179.95 |
*price indicative
- RS Stock No.:
- 102-557
- Mfr. Part No.:
- SUCS100505C
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 10W | |
| Input Voltage Nominal | 5 V dc | |
| Output Current | 2A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | DIP | |
| Isolation Voltage | 500V ac | |
| Length | 22mm | |
| Depth | 7mm | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 10W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 2A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 500V ac | ||
Length 22mm | ||
Depth 7mm | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- JP
SUCS Series, 1.5 W → 10 W, Single Output
The SUCS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also feature a synchronous rectifier circuit that ensures high efficiency.
Features and Benefits:
SUCS3, SUCS6 and SUCS10 models feature a built-in remote ON/OFF
Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air
Standards
UL60950-1, cUL, EN60950-1
Cosel Isolated DC-DC Converters
Related links
- Cosel DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp -40°C Min Temp
- Cosel MGS DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel SUTS DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Cosel DC-DC Converter 9 → 18 V dc Input Surface Mount, +85°C Max Temp -40°C Min Temp
- Cosel DC-DC Converter 9 → 18 V dc Input Through Hole, +85°C Max Temp -40°C Min Temp
- Cosel DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp -40°C Min Temp
- Cosel DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max Temp -40°C Min Temp
- Cosel DC-DC Converter 4.5 → 9 V dc Input Surface Mount, +85°C Max Temp -40°C Min Temp
