Recently searched

    TRACOPOWER TEL 15-2423WIN-HS, Dual-Channel, DC-DC DC-DC Converter, 500mA 5-Pin, DIP-16

    Subtotal (1 unit)**

    MYR184.19

    Add to Basket
    Select or type quantity
    40 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR184.19

    **price indicative

    RS Stock No.:
    284-8792
    Distrelec Article No.:
    303-65-852
    Mfr. Part No.:
    TEL 15-2423WIN-HS
    Manufacturer:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Minimum Output Voltage

    -15 V dc

    Maximum Output Voltage

    15 V dc

    Minimum Input Voltage

    9 V

    Maximum Input Voltage

    36 V dc

    Minimum Output Current

    500mA

    Converter Type

    DC-DC

    Number of Outputs

    2

    Package Type

    DIP-16

    Pin Count

    5

    Related links