TRACOPOWER TEL 15-1211N, Dual-Channel, DC-DC DC-DC Converter, 2.94A 5-Pin, DIP
- RS Stock No.:
- 284-8756
- Distrelec Article No.:
- 303-65-817
- Mfr. Part No.:
- TEL 15-1211N
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)**
MYR155.78
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR155.78 |
**price indicative
- RS Stock No.:
- 284-8756
- Distrelec Article No.:
- 303-65-817
- Mfr. Part No.:
- TEL 15-1211N
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Maximum Output Voltage | 5.1 V dc | |
Minimum Input Voltage | 9 V | |
Maximum Input Voltage | 18 V dc | |
Minimum Output Current | 2.94A | |
Converter Type | DC-DC | |
Number of Outputs | 2 | |
Package Type | DIP | |
Pin Count | 5 | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Maximum Output Voltage 5.1 V dc | ||
Minimum Input Voltage 9 V | ||
Maximum Input Voltage 18 V dc | ||
Minimum Output Current 2.94A | ||
Converter Type DC-DC | ||
Number of Outputs 2 | ||
Package Type DIP | ||
Pin Count 5 | ||
Related links
- TRACOPOWER TEL 15-1211N DC-DC DC-DC Converter DIP
- TRACOPOWER TEL 15-1211N-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-4811WIN DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-2411WIN DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-2411N DC-DC DC-DC Converter DIP
- TRACOPOWER TEL 15-2411N-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-2411WIN-HS DC-DC DC-DC Converter DIP-16
- TRACOPOWER TEL 15-4811N-HS DC-DC DC-DC Converter DIP-16