TRACOPOWER, Dual-Channel, DC-DC DC-DC Converter, 400mA 5-Pin, SIP-9
- RS Stock No.:
- 284-7758
- Distrelec Article No.:
- 303-07-994
- Mfr. Part No.:
- TRV 2-2411M
- Manufacturer:
- TRACOPOWER
Bulk discount available
Subtotal (1 tube of 10 units)**
MYR883.18
Temporarily out of stock - back order for despatch 20/11/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Tube(s) | Per Tube | Per Unit** |
---|---|---|
1 - 4 | MYR883.18 | MYR88.318 |
5 + | MYR842.66 | MYR84.266 |
**price indicative
- RS Stock No.:
- 284-7758
- Distrelec Article No.:
- 303-07-994
- Mfr. Part No.:
- TRV 2-2411M
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Maximum Output Voltage | 5 V dc | |
Minimum Input Voltage | 19.2 V | |
Maximum Input Voltage | 28.8 V dc | |
Minimum Output Current | 400mA | |
Converter Type | DC-DC | |
Number of Outputs | 2 | |
Package Type | SIP-9 | |
Pin Count | 5 | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Maximum Output Voltage 5 V dc | ||
Minimum Input Voltage 19.2 V | ||
Maximum Input Voltage 28.8 V dc | ||
Minimum Output Current 400mA | ||
Converter Type DC-DC | ||
Number of Outputs 2 | ||
Package Type SIP-9 | ||
Pin Count 5 | ||
Related links
- TRACOPOWER TRV 2-2411M DC-DC DC-DC Converter SIP-9
- TRACOPOWER DC-DC DC-DC Converter SIP-9
- TRACOPOWER DC-DC DC-DC Converter SIP-9
- TRACOPOWER DC-DC DC-DC Converter SIP-9
- TRACOPOWER DC-DC DC-DC Converter SIP-9
- TRACOPOWER TRV 2-2413M DC-DC DC-DC Converter SIP-9
- TRACOPOWER TRV 2-2421M DC-DC DC-DC Converter SIP-9
- TRACOPOWER TRV 2-2423M DC-DC DC-DC Converter SIP-9