Recom R-78K3.3-2.0L, 1-Channel, Non-Isolated DC-DC Converter, Current, Voltage, 2A 3-Pin, SIP3
- RS Stock No.:
- 274-3512
- Mfr. Part No.:
- R-78K3.3-2.0L
- Manufacturer:
- Recom
Bulk discount available
Subtotal (1 unit)**
MYR23.52
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 - 4 | MYR23.52 |
5 - 9 | MYR23.27 |
10 - 24 | MYR22.88 |
25 + | MYR22.20 |
**price indicative
- RS Stock No.:
- 274-3512
- Mfr. Part No.:
- R-78K3.3-2.0L
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Maximum Output Voltage | 3.3 V dc | |
Minimum Input Voltage | 4.5 V | |
Maximum Input Voltage | 36 V dc | |
Minimum Output Current | 2A | |
Converter Type | Non-Isolated | |
Number of Outputs | 1 | |
Output Type | Current, Voltage | |
Package Type | SIP3 | |
Pin Count | 3 | |
Select all | ||
---|---|---|
Brand Recom | ||
Maximum Output Voltage 3.3 V dc | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 36 V dc | ||
Minimum Output Current 2A | ||
Converter Type Non-Isolated | ||
Number of Outputs 1 | ||
Output Type Current, Voltage | ||
Package Type SIP3 | ||
Pin Count 3 | ||
Related links
- Recom R-78K3.3-2.0L Non-Isolated DC-DC Converter Voltage SIP3
- Recom R-78K15-2.0L Non-Isolated DC-DC Converter Voltage SIP3
- Recom R-78K2.5-2.0L Non-Isolated DC-DC Converter Voltage SIP3
- Recom R-78K5.0-2.0L Non-Isolated DC-DC Converter Voltage SIP3
- Recom R-78K9.0-2.0L Non-Isolated DC-DC Converter Voltage SIP3
- Recom R-78K1.5-2.0L Non-Isolated DC-DC Converter Voltage SIP3
- Recom R-78K1.8-2.0L Non-Isolated DC-DC Converter Voltage SIP3
- Recom R-78K1.2-2.0L Non-Isolated DC-DC Converter Voltage SIP3