Recently searched

    ROHM BM2P10B3J-Z, 1-Channel, DC-DC DC-DC Converter 7-Pin, DIP7K

    Subtotal (1 tube of 2000 units)**

    MYR9,500.00

    Add to Basket
    Select or type quantity
    2000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Tube**
    2000 +MYR4.75MYR9,500.00

    **price indicative

    RS Stock No.:
    267-2287
    Mfr. Part No.:
    BM2P10B3J-Z
    Manufacturer:
    ROHM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ROHM

    Minimum Input Voltage

    8.9 V

    Maximum Input Voltage

    26 V

    Converter Type

    DC-DC

    Number of Outputs

    1

    Package Type

    DIP7K

    Pin Count

    7

    Related links