Recently searched

    Texas Instruments TPS61322DBZT, Step Up DC-DC Converter, 1.2A

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    MYR40.38

    Add to Basket
    Select or type quantity
    460 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    10 - 40MYR4.038MYR40.38
    50 - 90MYR3.83MYR38.30
    100 - 140MYR3.146MYR31.46
    150 +MYR3.084MYR30.84

    **price indicative

    Packaging Options:
    RS Stock No.:
    252-8923
    Mfr. Part No.:
    TPS61322DBZT
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Texas Instruments

    Minimum Output Voltage

    2 V

    Maximum Output Voltage

    2 V

    Minimum Input Voltage

    0.9 V

    Maximum Input Voltage

    5.5 V

    Minimum Output Current

    1.2A

    Converter Type

    Step Up

    Related links