Recently searched

    Texas Instruments LM34919CQSD/NOPB, 1-Channel, Step Down DC-DC Converter, Adjustable, 0.6A 12-Pin, DSBGA and WSON

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 1000 units)**

    MYR11,367.00

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29/10/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Reel**
    1000 - 1000MYR11.367MYR11,367.00
    2000 - 3000MYR11.117MYR11,117.00
    4000 +MYR10.912MYR10,912.00

    **price indicative

    RS Stock No.:
    208-8587
    Mfr. Part No.:
    LM34919CQSD/NOPB
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Minimum Output Voltage

    2.5 V

    Maximum Output Voltage

    45 V

    Minimum Input Voltage

    4.5 V

    Maximum Input Voltage

    50 V

    Minimum Output Current

    0.6A

    Converter Type

    Step Down

    Number of Outputs

    1

    Output Type

    Adjustable

    Package Type

    DSBGA and WSON

    Pin Count

    12

    Related links