Recently searched

    Wurth Elektronik 171031801, 1-Channel, Step Down DC-DC Converter, 3A 16-Pin, LGA-16EP

    Bulk discount available

    Subtotal (1 unit)**

    MYR38.82

    Add to Basket
    Select or type quantity
    103 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 249MYR38.82
    250 - 499MYR35.10
    500 +MYR33.03

    **price indicative

    Packaging Options:
    RS Stock No.:
    206-9418
    Distrelec Article No.:
    302-64-537
    Mfr. Part No.:
    171031801
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Minimum Output Voltage

    0.8 V

    Maximum Output Voltage

    17 V

    Minimum Input Voltage

    4 V

    Maximum Input Voltage

    18 V

    Minimum Output Current

    3A

    Converter Type

    Step Down

    Number of Outputs

    1

    Output Type

    Fixed

    Package Type

    LGA-16EP

    Pin Count

    16

    Related links