ROHM BM2P133HK-LBZ, 1-Channel, PWM DC to DC DC-DC Converter 7-Pin, DIP7AK
- RS Stock No.:
- 265-426
- Mfr. Part No.:
- BM2P133HK-LBZ
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR57.56
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Pack** |
---|---|---|
5 - 45 | MYR11.512 | MYR57.56 |
50 - 95 | MYR10.94 | MYR54.70 |
100 - 495 | MYR10.128 | MYR50.64 |
500 - 995 | MYR9.328 | MYR46.64 |
1000 + | MYR8.98 | MYR44.90 |
**price indicative
- RS Stock No.:
- 265-426
- Mfr. Part No.:
- BM2P133HK-LBZ
- Manufacturer:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Minimum Input Voltage | 10.9 V | |
Maximum Input Voltage | 30 V | |
Converter Type | PWM DC to DC | |
Number of Outputs | 1 | |
Package Type | DIP7AK | |
Pin Count | 7 | |
Select all | ||
---|---|---|
Brand ROHM | ||
Minimum Input Voltage 10.9 V | ||
Maximum Input Voltage 30 V | ||
Converter Type PWM DC to DC | ||
Number of Outputs 1 | ||
Package Type DIP7AK | ||
Pin Count 7 | ||
Related links
- ROHM BM2P131HK-LBZ PWM DC to DC DC-DC Converter 7-Pin, DIP7AK
- ROHM BM2P061EK-LBZ PWM DC to DC DC-DC Converter 5A 7-Pin, DIP7AK
- ROHM BM2P063HK-LBZ PWM DC to DC DC-DC Converter DIP7AK
- ROHM BM2P131H-Z PWM DC to DC DC-DC Converter 7-Pin, DIP7AK
- ROHM BM2P134E-Z PWM DC to DC DC-DC Converter DIP7AK
- ROHM BM2P103EK-LBZ DIP7AK
- ROHM BM2P063EK-LBZ DIP7AK
- ROHM BM2P06B3J-Z PWM DC to DC DC-DC Converter 7-Pin, DIP7K