- RS Stock No.:
- 775-2947
- Mfr. Part No.:
- NCP1081DEG
- Manufacturer:
- onsemi
398 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 2)
MYR17.89
Units | Per Unit | Per Pack* |
2 - 18 | MYR17.89 | MYR35.78 |
20 - 36 | MYR16.815 | MYR33.63 |
38 + | MYR16.24 | MYR32.48 |
*price indicative |
- RS Stock No.:
- 775-2947
- Mfr. Part No.:
- NCP1081DEG
- Manufacturer:
- onsemi
Legislation and Compliance
Product Details
Integrated PoE-PD Interface Controller and DC-DC Converter, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 500 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 0.95mm |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Input Voltage Range | 0 → 57 V |
Minimum Input Voltage | 0 V |
Operating Temperature Range | -40 → +85 °C |