- RS Stock No.:
- 535-9391
- Mfr. Part No.:
- LM3485MM/NOPB
- Manufacturer:
- Texas Instruments
35 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR8.114
Units | Per Unit | Per Pack* |
5 - 245 | MYR8.114 | MYR40.57 |
250 - 495 | MYR7.942 | MYR39.71 |
500 + | MYR7.702 | MYR38.51 |
*price indicative |
- RS Stock No.:
- 535-9391
- Mfr. Part No.:
- LM3485MM/NOPB
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Dimensions | 3 x 3 x 0.86mm |
Maximum Input Voltage | 35 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 35 V |
Operating Temperature Range | -40 → +125 °C |
Output Voltage Range | 1.242 → 35 V |
Minimum Operating Temperature | -40 °C |
Input Voltage Range | 4.5 → 35 V |
Minimum Output Voltage | 1.242 V |
Minimum Input Voltage | 4.5 V |