- RS Stock No.:
- 121-9290
- Mfr. Part No.:
- LM5088MH-1/NOPB
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 24/11/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 92)
MYR21.201
Units | Per Unit | Per Tube* |
92 - 92 | MYR21.201 | MYR1,950.492 |
184 - 276 | MYR20.735 | MYR1,907.62 |
368 + | MYR20.353 | MYR1,872.476 |
*price indicative |
- RS Stock No.:
- 121-9290
- Mfr. Part No.:
- LM5088MH-1/NOPB
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
DC/DC Step-Down (Buck) Controllers (External Switch), Texas Instruments
A range of integrated Step-down (Buck) DC-DC controllers for applications where external power MOSFETs are used to implement complete switching regulator designs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Controllers (External Switch), Texas Instruments
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Maximum Switching Frequency | 1000 kHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 0.8mm |
Maximum Input Voltage | 75 V |
Maximum Operating Temperature | +125 °C |
Minimum Output Voltage | 1.205 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 4.5 V |