- RS Stock No.:
- 740-6486
- Mfr. Part No.:
- P01157060
- Manufacturer:
- Chauvin Arnoux
Discontinued product
- RS Stock No.:
- 740-6486
- Mfr. Part No.:
- P01157060
- Manufacturer:
- Chauvin Arnoux
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Simple Logger® II Voltage/Current Model L562
Voltage / current data logger suitable for the following applications:
Single-phase power monitoring
Residential, commercial and industrial troubleshooting
Find sags and surges
Track energy usage
Start/Stop time-stamping
Single-phase power monitoring
Residential, commercial and industrial troubleshooting
Find sags and surges
Track energy usage
Start/Stop time-stamping
2 input channels
Voltage: 0 to 600 V AC/DC TRMS
Current: compatible with current probes with voltage outputs
64 samples per cycle
3 user-selectable storage modes
Programmable storage rates from 8 per second to 1 per day
Stores up to 240,000 measurements in non-volatile memory
Powered by standard alkaline batteries
Lightweight, compact, fits anywhere
5 LED indicators display logger status quickly and clearly
Includes FREE DataView® software for data storage, real-time waveform display, analysis and report generation
USB cable included
300 V CAT IV; 600 V CAT III with a safety-rated current probe attached
Voltage: 0 to 600 V AC/DC TRMS
Current: compatible with current probes with voltage outputs
64 samples per cycle
3 user-selectable storage modes
Programmable storage rates from 8 per second to 1 per day
Stores up to 240,000 measurements in non-volatile memory
Powered by standard alkaline batteries
Lightweight, compact, fits anywhere
5 LED indicators display logger status quickly and clearly
Includes FREE DataView® software for data storage, real-time waveform display, analysis and report generation
USB cable included
300 V CAT IV; 600 V CAT III with a safety-rated current probe attached
Supplied with
Model L562 includes type A to 5-pin mini-B USB 2M, DataView® CD, two 1.5 V AA-cell alkaline batteries and user manual. (Probes sold separately).
Chauvin Arnoux
Specifications
Attribute | Value |
---|---|
Model Number | L562 |
Number of Input Channels | 2 |
Measurement Parameters | Current, Voltage |
Interface Type | USB 2.0 |
Maximum Voltage Measurement | 600V ac |
Power Source | Battery |
IP Rating | IP40 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Display Type | LED |
Best Current Measurement Accuracy | ±0.5 % |
Model Number p | L562 |
Best Voltage Measurement Accuracy | ±0.5 % + 0.5V |
Battery Type | AA x 2 |
Includes | AA Battery x 2, DataView CD, USB Cable, User Manual |
Battery Life | Up to 45 days |
Number of Readings Per Channel | 240000 |
Dimensions | 136 x 70 x 32mm |